Part Details for MT49H8M36FM-3.3 by Micron Technology Inc
Overview of MT49H8M36FM-3.3 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT49H8M36FM-3.3
MT49H8M36FM-3.3 CAD Models
MT49H8M36FM-3.3 Part Data Attributes
|
MT49H8M36FM-3.3
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H8M36FM-3.3
Micron Technology Inc
DDR DRAM, 8MX36, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 11 X 18.50 MM, MICRO, BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.93 mm | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for MT49H8M36FM-3.3
This table gives cross-reference parts and alternative options found for MT49H8M36FM-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H8M36FM-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H8M36HU-33IT | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | MT49H8M36FM-3.3 vs MT49H8M36HU-33IT |
MT49H8M36HU-33 | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | MT49H8M36FM-3.3 vs MT49H8M36HU-33 |
MT49H8M36FM-33:B | DDR DRAM, 8MX36, CMOS, PBGA144, UBGA-144 | Micron Technology Inc | MT49H8M36FM-3.3 vs MT49H8M36FM-33:B |
MT49H8M36HT-33 | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | MT49H8M36FM-3.3 vs MT49H8M36HT-33 |
MT49H8M36HT-33IT | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | MT49H8M36FM-3.3 vs MT49H8M36HT-33IT |
MT49H8M36BM-33IT | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | MT49H8M36FM-3.3 vs MT49H8M36BM-33IT |
MT49H8M36BM-3.3 | DDR DRAM, 8MX36, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | MT49H8M36FM-3.3 vs MT49H8M36BM-3.3 |