MT49H16M18SJ-25
Micron Technology Inc
Description: DDR DRAM,

Overview of MT49H16M18SJ-25 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT49H16M18SJ-25 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT49H16M18SJ-25 by Micron Technology Inc

MT49H16M18SJ-25
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO REFRESH, TERM PITCH-MAX
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B144
JESD-609 Code
e1
Length
18.5 mm
Memory Density
301989888 bit
Memory IC Type
RLDRAM2
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
16MX18
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA144,12X18,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
NO
Sequential Burst Length
2,4,8
Standby Current-Max
0.288 A
Supply Current-Max
0.408 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
Want to compare parts?
  1. MT49H16M18SJ-25
    Micron Technology Inc
    DDR DRAM,
    VS

Alternate Parts for MT49H16M18SJ-25

This table gives cross-reference parts and alternative options found for MT49H16M18SJ-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H16M18SJ-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS49NLS18160-25BL DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc MT49H16M18SJ-25 vs IS49NLS18160-25BL
IS49NLS18160-25BI DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H16M18SJ-25 vs IS49NLS18160-25BI
IS49NLC18160-25EWBL DDR DRAM, 16MX18, CMOS, PBGA144, WBGA-144 Integrated Silicon Solution Inc MT49H16M18SJ-25 vs IS49NLC18160-25EWBL
IS49NLS18160-25BLI DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc MT49H16M18SJ-25 vs IS49NLS18160-25BLI
MT49H16M18SJ-25IT:B DDR DRAM, 16MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H16M18SJ-25 vs MT49H16M18SJ-25IT:B
IS49NLC18160-25BLI DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc MT49H16M18SJ-25 vs IS49NLC18160-25BLI
IS49NLS18160-25EB DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H16M18SJ-25 vs IS49NLS18160-25EB
IS49NLC18160-25EWBLI DDR DRAM, 16MX18, CMOS, PBGA144, WBGA-144 Integrated Silicon Solution Inc MT49H16M18SJ-25 vs IS49NLC18160-25EWBLI
IS49NLC18160-25EBL DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc MT49H16M18SJ-25 vs IS49NLC18160-25EBL
MT49H16M18SJ-25:B DDR DRAM, 16MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H16M18SJ-25 vs MT49H16M18SJ-25:B
Part Number Description Manufacturer Compare
GS4288S18GL-18IT DDR DRAM, 16MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology MT49H16M18SJ-25 vs GS4288S18GL-18IT
UPD48288218AFF-E24-DW1 Low Latency DRAM, T-TFBGA, /Tray Renesas Electronics Corporation MT49H16M18SJ-25 vs UPD48288218AFF-E24-DW1
GS4288S18L-24 DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 GSI Technology MT49H16M18SJ-25 vs GS4288S18L-24
UPD48288218AFF-E24-DW1-A Low Latency DRAM, T-TFBGA, /Tray Renesas Electronics Corporation MT49H16M18SJ-25 vs UPD48288218AFF-E24-DW1-A
GS4288C18L-33IT DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 GSI Technology MT49H16M18SJ-25 vs GS4288C18L-33IT
UPD48288118FF-EF50-DW1-A DDR DRAM, 16MX18, CMOS, PBGA144, 18.50 X 11 MM, LEAD FREE, PLASTIC, FBGA-144 NEC Electronics Group MT49H16M18SJ-25 vs UPD48288118FF-EF50-DW1-A
MT49H16M18FM-25IT DDR DRAM, 16MX18, 0.25ns, CMOS, PBGA144, MICRO, BGA-144 Micron Technology Inc MT49H16M18SJ-25 vs MT49H16M18FM-25IT
MT49H16M18CHT-25 DDR DRAM, 16MX18, 0.25ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H16M18SJ-25 vs MT49H16M18CHT-25
GS4288C18L-25 DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 GSI Technology MT49H16M18SJ-25 vs GS4288C18L-25
GS4288C18L-25T DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 GSI Technology MT49H16M18SJ-25 vs GS4288C18L-25T

Related Parts for MT49H16M18SJ-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT49H16M18SJ-25 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT49H16M18SJ-25 by Micron Technology Inc

  • Please alert me when MT49H16M18SJ-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT49H16M18SJ-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT49H16M18SJ-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT49H16M18SJ-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT49H16M18SJ-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT49H16M18SJ-25 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: