Part Details for IS49NLS18160-25BL by Integrated Silicon Solution Inc
Overview of IS49NLS18160-25BL by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS49NLS18160-25BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS49NLS18160-25BL-ND
|
DigiKey | IC DRAM 288MBIT PAR 144FCBGA Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
870-IS49NLS1816025BL
|
Mouser Electronics | DRAM 288Mbit x18 Separate I/O 400Mhz RLDRAM2 RoHS: Compliant | 0 |
|
Order Now |
Part Details for IS49NLS18160-25BL
IS49NLS18160-25BL CAD Models
IS49NLS18160-25BL Part Data Attributes
|
IS49NLS18160-25BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLS18160-25BL
Integrated Silicon Solution Inc
DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA144,12X18,40/32 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 2.5 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | SEPARATE | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.048 A | |
Supply Current-Max | 0.97 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for IS49NLS18160-25BL
This table gives cross-reference parts and alternative options found for IS49NLS18160-25BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLS18160-25BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS49NLC18160-25EBLI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLS18160-25BL vs IS49NLC18160-25EBLI |
IS49NLC18160-25B | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLS18160-25BL vs IS49NLC18160-25B |
MT49H16M18SJ-25:B | DDR DRAM, 16MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | IS49NLS18160-25BL vs MT49H16M18SJ-25:B |
IS49NLS18160-25EBLI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLS18160-25BL vs IS49NLS18160-25EBLI |
IS49NLS18160-25EBI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLS18160-25BL vs IS49NLS18160-25EBI |
IS49NLC18160-25BL | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLS18160-25BL vs IS49NLC18160-25BL |
IS49NLS18160-25EB | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLS18160-25BL vs IS49NLS18160-25EB |
IS49NLS18160-25BI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLS18160-25BL vs IS49NLS18160-25BI |
MT49H16M18SJ-25IT:B | DDR DRAM, 16MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | IS49NLS18160-25BL vs MT49H16M18SJ-25IT:B |
MT49H16M18SJ-25IT | DDR DRAM, | Micron Technology Inc | IS49NLS18160-25BL vs MT49H16M18SJ-25IT |