Part Details for MT48H8M16LFB4-75IT by Micron Technology Inc
Overview of MT48H8M16LFB4-75IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175IT#PBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175IT-5#PBF | Analog Devices | 500mA Neg L Drop uP Reg |
Part Details for MT48H8M16LFB4-75IT
MT48H8M16LFB4-75IT CAD Models
MT48H8M16LFB4-75IT Part Data Attributes
|
MT48H8M16LFB4-75IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48H8M16LFB4-75IT
Micron Technology Inc
Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT48H8M16LFB4-75IT
This table gives cross-reference parts and alternative options found for MT48H8M16LFB4-75IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48H8M16LFB4-75IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M28163PF-RG750 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | Samsung Semiconductor | MT48H8M16LFB4-75IT vs K4M28163PF-RG750 |
K4M28163PF-BG750 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54 | Samsung Semiconductor | MT48H8M16LFB4-75IT vs K4M28163PF-BG750 |
EDL1216CASA-10-E | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Elpida Memory Inc | MT48H8M16LFB4-75IT vs EDL1216CASA-10-E |
IS42VM16800F-75BLE | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Integrated Silicon Solution Inc | MT48H8M16LFB4-75IT vs IS42VM16800F-75BLE |
EDL1216CASA-10 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, FBGA-54 | Elpida Memory Inc | MT48H8M16LFB4-75IT vs EDL1216CASA-10 |
V55C1128164MCK75 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 | ProMOS Technologies Inc | MT48H8M16LFB4-75IT vs V55C1128164MCK75 |
V55C1128164MCK75E | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 | ProMOS Technologies Inc | MT48H8M16LFB4-75IT vs V55C1128164MCK75E |
IS45VS16800E-75BLA2 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | MT48H8M16LFB4-75IT vs IS45VS16800E-75BLA2 |
V55C1128164MCK75I | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 | ProMOS Technologies Inc | MT48H8M16LFB4-75IT vs V55C1128164MCK75I |
IS42VS16800E-75BLI | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | MT48H8M16LFB4-75IT vs IS42VS16800E-75BLI |