Part Details for IS45VS16800E-75BLA1 by Integrated Silicon Solution Inc
Overview of IS45VS16800E-75BLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS45VS16800E-75BLA1
IS45VS16800E-75BLA1 CAD Models
IS45VS16800E-75BLA1 Part Data Attributes
|
IS45VS16800E-75BLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45VS16800E-75BLA1
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for IS45VS16800E-75BLA1
This table gives cross-reference parts and alternative options found for IS45VS16800E-75BLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45VS16800E-75BLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDL1216CASA-10 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, FBGA-54 | Elpida Memory Inc | IS45VS16800E-75BLA1 vs EDL1216CASA-10 |
IS42VM16800F-75BLI | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | IS45VS16800E-75BLA1 vs IS42VM16800F-75BLI |
K4M28163PF-RF750 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | Samsung Semiconductor | IS45VS16800E-75BLA1 vs K4M28163PF-RF750 |
MT48H8M16LFB4-75IT | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | IS45VS16800E-75BLA1 vs MT48H8M16LFB4-75IT |
IS45VS16800E-75BLA2 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS45VS16800E-75BLA1 vs IS45VS16800E-75BLA2 |
K4M28163PF-BG750 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54 | Samsung Semiconductor | IS45VS16800E-75BLA1 vs K4M28163PF-BG750 |
EDL1216CASA-10-E | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Elpida Memory Inc | IS45VS16800E-75BLA1 vs EDL1216CASA-10-E |
MT48H8M16LFB4-8IT:JTR | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | IS45VS16800E-75BLA1 vs MT48H8M16LFB4-8IT:JTR |
IS42VS16800E-75BLI | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS45VS16800E-75BLA1 vs IS42VS16800E-75BLI |
V55C1128164MCK75 | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 | ProMOS Technologies Inc | IS45VS16800E-75BLA1 vs V55C1128164MCK75 |