Part Details for MT48H32M16LFBF-6IT by Micron Technology Inc
Overview of MT48H32M16LFBF-6IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48H32M16LFBF-6IT
MT48H32M16LFBF-6IT CAD Models
MT48H32M16LFBF-6IT Part Data Attributes
|
MT48H32M16LFBF-6IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48H32M16LFBF-6IT
Micron Technology Inc
Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT48H32M16LFBF-6IT
This table gives cross-reference parts and alternative options found for MT48H32M16LFBF-6IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48H32M16LFBF-6IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48H32M16LGBF-6LIT:B | 32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LGBF-6LIT:B |
MT48H32M16LFBF-6 | Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LFBF-6 |
MT48H32M16LGBF-6L | Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LGBF-6L |
MT48H32M16LGBF-6:B | 32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LGBF-6:B |
MT48H32M16LGBF-6LIT | Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LGBF-6LIT |
MT48H32M16LGBF-6IT:B | 32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LGBF-6IT:B |
MT48H32M16LGBF-6L:B | 32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LGBF-6L:B |
MT48H32M16LFBF-6L | Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LFBF-6L |
MT48H32M16LGBF-6IT | Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 | Micron Technology Inc | MT48H32M16LFBF-6IT vs MT48H32M16LGBF-6IT |