Memory
MT48H32M16LGBF-6LIT:B
Micron Technology Inc
Description: 32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54

Overview of MT48H32M16LGBF-6LIT:B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48H32M16LGBF-6LIT:B by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48H32M16LGBF-6LIT:B by Micron Technology Inc

MT48H32M16LGBF-6LIT:B
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
54
Reach Compliance Code
compliant
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B54
JESD-609 Code
e1
Length
9 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. MT48H32M16LGBF-6LIT:B
    Micron Technology Inc
    32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54
    VS

Alternate Parts for MT48H32M16LGBF-6LIT:B

This table gives cross-reference parts and alternative options found for MT48H32M16LGBF-6LIT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48H32M16LGBF-6LIT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48H32M16LFBF-6 Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48H32M16LFBF-6
MT48H32M16LGBF-6L Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48H32M16LGBF-6L
MT48H32M16LGBF-6:B 32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48H32M16LGBF-6:B
MT48H32M16LGBF-6LIT Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48H32M16LGBF-6LIT
MT48H32M16LGBF-6IT:B 32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48H32M16LGBF-6IT:B
MT48H32M16LGBF-6L:B 32MX16 SYNCHRONOUS DRAM, 5ns, PBGA54, 8 X 9 MM, GREEN, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48H32M16LGBF-6L:B
MT48H32M16LFBF-6L Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48H32M16LFBF-6L
MT48H32M16LGBF-6IT Synchronous DRAM, 32MX16, 5ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48H32M16LGBF-6IT
Part Number Description Manufacturer Compare
MT48V32M16LFFN-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 10 X 12.50 MM, VFBGA-54 Micron Technology Inc MT48H32M16LGBF-6LIT:B vs MT48V32M16LFFN-75
K4M511533E-YC750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 Samsung Semiconductor MT48H32M16LGBF-6LIT:B vs K4M511533E-YC750
K4S511533F-PC750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor MT48H32M16LGBF-6LIT:B vs K4S511533F-PC750
K4M511633E-PL1H0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor MT48H32M16LGBF-6LIT:B vs K4M511633E-PL1H0
K4S51153LC-YS1L Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, CSP-54 Samsung Semiconductor MT48H32M16LGBF-6LIT:B vs K4S51153LC-YS1L
IS42R16320D-7BL Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MMM, PITCH, LEAD FREE, MO-207, TFBGA-54 Integrated Silicon Solution Inc MT48H32M16LGBF-6LIT:B vs IS42R16320D-7BL
K4S51163PF-YF750 Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, FBGA-54 Samsung Semiconductor MT48H32M16LGBF-6LIT:B vs K4S51163PF-YF750
K4M51153LE-YC1L0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 Samsung Semiconductor MT48H32M16LGBF-6LIT:B vs K4M51153LE-YC1L0
K4M511533E-YC1H0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 Samsung Semiconductor MT48H32M16LGBF-6LIT:B vs K4M511533E-YC1H0
K4S511633F-PC1L0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor MT48H32M16LGBF-6LIT:B vs K4S511633F-PC1L0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48H32M16LGBF-6LIT:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48H32M16LGBF-6LIT:B by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48H32M16LGBF-6LIT:B would you like to use for your alert(s)?
  • Please alert me when MT48H32M16LGBF-6LIT:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48H32M16LGBF-6LIT:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48H32M16LGBF-6LIT:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48H32M16LGBF-6LIT:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48H32M16LGBF-6LIT:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48H32M16LGBF-6LIT:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: