MT46V16M16BJ-75EHIT
Micron Technology Inc
Description: DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60

Overview of MT46V16M16BJ-75EHIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT46V16M16BJ-75EHIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V16M16BJ-75EHIT by Micron Technology Inc

MT46V16M16BJ-75EHIT
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
16 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. MT46V16M16BJ-75EHIT
    Micron Technology Inc
    DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60
    VS

Alternate Parts for MT46V16M16BJ-75EHIT

This table gives cross-reference parts and alternative options found for MT46V16M16BJ-75EHIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V16M16BJ-75EHIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V16M16BJ-75ZLH DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75ZLH
MT46V16M16BJ-75ZH DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75ZH
MT46V16M16FJ-75LHIT DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16FJ-75LHIT
MT46V16M16BJ-75H DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75H
MT46V16M16BJ-75EITH 16MX16 DDR DRAM, 0.75ns, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75EITH
MT46V16M16BJ-75ELH DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75ELH
MT46V16M16BJ-75ELHIT DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75ELHIT
MT46V16M16BJ-75E DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75E
MT46V16M16BJ-75ZITH 16MX16 DDR DRAM, 0.75ns, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75ZITH
MT46V16M16BJ-75ELITH 16MX16 DDR DRAM, 0.75ns, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16BJ-75ELITH
Part Number Description Manufacturer Compare
MT46V16M16FG-6IT DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16FG-6IT
MT46V16M16FJ-75L DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V16M16FJ-75L
K4H561638F-GCC40 DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, FBGA-60 Samsung Semiconductor MT46V16M16BJ-75EHIT vs K4H561638F-GCC40
V58C2256164SAF7 16MX16 DDR DRAM, 0.75ns, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 ProMOS Technologies Inc MT46V16M16BJ-75EHIT vs V58C2256164SAF7
V54C3256164VDUF6I Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60 ProMOS Technologies Inc MT46V16M16BJ-75EHIT vs V54C3256164VDUF6I
V58C2256164SHLR5E DDR DRAM, 16MX16, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 ProMOS Technologies Inc MT46V16M16BJ-75EHIT vs V58C2256164SHLR5E
MT46V8M16BJ-75:A DDR DRAM, 8MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46V8M16BJ-75:A
IS43R16800D-4BLI Synchronous DRAM, 8MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-60 Integrated Silicon Solution Inc MT46V16M16BJ-75EHIT vs IS43R16800D-4BLI
MT48LC8M16A2FC-7ELIT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, 11 X 13 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT48LC8M16A2FC-7ELIT:G
MT46H16M16LFBF-6IT:ATR DDR DRAM, 16MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, LEAD FREE, PLASTIC, VFBGA-60 Micron Technology Inc MT46V16M16BJ-75EHIT vs MT46H16M16LFBF-6IT:ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V16M16BJ-75EHIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V16M16BJ-75EHIT by Micron Technology Inc

  • Please alert me when MT46V16M16BJ-75EHIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V16M16BJ-75EHIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V16M16BJ-75EHIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V16M16BJ-75EHIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V16M16BJ-75EHIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V16M16BJ-75EHIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: