Part Details for V58C2256164SHLR5E by ProMOS Technologies Inc
Overview of V58C2256164SHLR5E by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for V58C2256164SHLR5E
V58C2256164SHLR5E CAD Models
V58C2256164SHLR5E Part Data Attributes
|
V58C2256164SHLR5E
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256164SHLR5E
ProMOS Technologies Inc
DDR DRAM, 16MX16, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for V58C2256164SHLR5E
This table gives cross-reference parts and alternative options found for V58C2256164SHLR5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256164SHLR5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V16M16FG-75IT:F | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHLR5E vs MT46V16M16FG-75IT:F |
HY5DU561622FFP-D43 | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | V58C2256164SHLR5E vs HY5DU561622FFP-D43 |
V54C3128164VCUJ7PC | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHLR5E vs V54C3128164VCUJ7PC |
MT48LC8M16A2FB-8E | Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA60, 8 X 16 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHLR5E vs MT48LC8M16A2FB-8E |
V54C3128164VBF7PC | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, LEAD FREE, MO-210, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHLR5E vs V54C3128164VBF7PC |
MT46V16M16FG-75ZAT:F | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHLR5E vs MT46V16M16FG-75ZAT:F |
NT5DS16M16BW-75B | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 0.80 X 1 MM PITCH, BGA-60 | Nanya Technology Corporation | V58C2256164SHLR5E vs NT5DS16M16BW-75B |
MT46V8M16FJ-75EL:A | DDR DRAM, 8MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, FBGA-60 | Micron Technology Inc | V58C2256164SHLR5E vs MT46V8M16FJ-75EL:A |
MT46V16M16FG-5BIT:F | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHLR5E vs MT46V16M16FG-5BIT:F |
H5DU2562GFR-K2L | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | V58C2256164SHLR5E vs H5DU2562GFR-K2L |