Datasheets
MT45W4ML16BFB-606IT by: Micron Technology Inc

Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, VFBGA-54

Part Details for MT45W4ML16BFB-606IT by Micron Technology Inc

Overview of MT45W4ML16BFB-606IT by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MT45W4ML16BFB-606IT

MT45W4ML16BFB-606IT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT45W4ML16BFB-606IT Part Data Attributes

MT45W4ML16BFB-606IT Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT45W4ML16BFB-606IT Micron Technology Inc Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, VFBGA-54
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 54
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 60 ns
JESD-30 Code R-PBGA-B54
JESD-609 Code e0
Length 8 mm
Memory Density 67108864 bit
Memory IC Type PSEUDO STATIC RAM
Memory Width 16
Number of Functions 1
Number of Terminals 54
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Width 6 mm

Alternate Parts for MT45W4ML16BFB-606IT

This table gives cross-reference parts and alternative options found for MT45W4ML16BFB-606IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W4ML16BFB-606IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT45W4ML16BBB-606WT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4ML16BBB-606WT
Part Number Description Manufacturer Compare
MT45W4MW16BFB856WT 4M X 16 PSEUDO STATIC RAM, 85 ns, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4MW16BFB856WT
MT45W4ML16BFB-601IT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4ML16BFB-601IT
IS66WVC4M16ALL-7010BLI Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, MO-207, VFBGA-54 Integrated Silicon Solution Inc MT45W4ML16BFB-606IT vs IS66WVC4M16ALL-7010BLI
MT45W4MW16BKGB-708LIT Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4MW16BKGB-708LIT
MT45W4MW16BBB-606WT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4MW16BBB-606WT
MT45W4MW16BFB-706IT Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4MW16BFB-706IT
MT45W4ML16BBB-606WT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4ML16BBB-606WT
MT45W4MV16BFB-608LWT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4MV16BFB-608LWT
MT45W4MV16BBB-706LIT Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4MV16BBB-706LIT
MT45W4MW16BBB-601LIT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4ML16BFB-606IT vs MT45W4MW16BBB-601LIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT45W4ML16BFB-606IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT45W4ML16BFB-606IT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT45W4ML16BFB-606IT would you like to use for your alert(s)?
  • Please alert me when MT45W4ML16BFB-606IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT45W4ML16BFB-606IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT45W4ML16BFB-606IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT45W4ML16BFB-606IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT45W4ML16BFB-606IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT45W4ML16BFB-606IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: