Part Details for IS66WVC4M16ALL-7010BLI by Integrated Silicon Solution Inc
Overview of IS66WVC4M16ALL-7010BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WVC4M16ALL-7010BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS66WVC4M16ALL-7010BLI-ND
|
DigiKey | IC PSRAM 64MBIT PARALLEL 54VFBGA Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for IS66WVC4M16ALL-7010BLI
IS66WVC4M16ALL-7010BLI CAD Models
IS66WVC4M16ALL-7010BLI Part Data Attributes
|
IS66WVC4M16ALL-7010BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVC4M16ALL-7010BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, MO-207, VFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, BGA54,6X9,30 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
Additional Feature | IT ALSO OPERATES SYNCHRONOUS BURST MODE | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,6X9,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for IS66WVC4M16ALL-7010BLI
This table gives cross-reference parts and alternative options found for IS66WVC4M16ALL-7010BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVC4M16ALL-7010BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS66WVC4M16ALL-7008BLI | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, MO-207, VFBGA-54 | Integrated Silicon Solution Inc | IS66WVC4M16ALL-7010BLI vs IS66WVC4M16ALL-7008BLI |
IS66WVC4M16EALL-7008BLI | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-54 | Integrated Silicon Solution Inc | IS66WVC4M16ALL-7010BLI vs IS66WVC4M16EALL-7008BLI |
IS66WVC4M16ALL-7013BLI | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, MO-207, VFBGA-54 | Integrated Silicon Solution Inc | IS66WVC4M16ALL-7010BLI vs IS66WVC4M16ALL-7013BLI |