Memory
MT42C256K16C1SG-8
Micron Technology Inc
Description: Video DRAM, 256KX16, 80ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64

Overview of MT42C256K16C1SG-8 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for MT42C256K16C1SG-8 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT42C256K16C1SG-8 by Micron Technology Inc

MT42C256K16C1SG-8
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
12 MM, PLASTIC, SOP-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-G64
Length
26.29 mm
Memory Density
4194304 bit
Memory IC Type
VIDEO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
2.38 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. MT42C256K16C1SG-8
    Micron Technology Inc
    Video DRAM, 256KX16, 80ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64
    VS

Alternate Parts for MT42C256K16C1SG-8

This table gives cross-reference parts and alternative options found for MT42C256K16C1SG-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT42C256K16C1SG-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT42C256K16C2SG-8 Video DRAM, 256KX16, 80ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 Micron Technology Inc MT42C256K16C1SG-8 vs MT42C256K16C2SG-8
TMS55165-80DGH 256KX16 VIDEO DRAM, 80ns, PDSO64, PLASTIC, SOP-64 Texas Instruments MT42C256K16C1SG-8 vs TMS55165-80DGH
MT42C256K16C1SG-8TR Video DRAM, 256KX16, 80ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 Micron Technology Inc MT42C256K16C1SG-8 vs MT42C256K16C1SG-8TR
Part Number Description Manufacturer Compare
KM4216V257TF-6 Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 Samsung Semiconductor MT42C256K16C1SG-8 vs KM4216V257TF-6
KM4216V258GL-7 Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 Samsung Semiconductor MT42C256K16C1SG-8 vs KM4216V258GL-7
TMS55166-70DGE 256KX16 VIDEO DRAM, 70ns, PDSO64, PLASTIC, SOP-70/64 Texas Instruments MT42C256K16C1SG-8 vs TMS55166-70DGE
MSM5416263-70GS-K Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 LAPIS Semiconductor Co Ltd MT42C256K16C1SG-8 vs MSM5416263-70GS-K
IBM025161LG5D-60 Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 IBM MT42C256K16C1SG-8 vs IBM025161LG5D-60
MT42C256K16C2SG-7TR Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 Micron Technology Inc MT42C256K16C1SG-8 vs MT42C256K16C2SG-7TR
MSM54V16282-60GS-K Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 OKI Electric Industry Co Ltd MT42C256K16C1SG-8 vs MSM54V16282-60GS-K
MSM54V16273-70TS-K Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 LAPIS Semiconductor Co Ltd MT42C256K16C1SG-8 vs MSM54V16273-70TS-K
KM4216C256G-60 Video DRAM, 256KX16, 60ns, CMOS, PDSO64, SSOP-64 Samsung Semiconductor MT42C256K16C1SG-8 vs KM4216C256G-60
MSM5416263-70GS-K Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 OKI Electric Industry Co Ltd MT42C256K16C1SG-8 vs MSM5416263-70GS-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT42C256K16C1SG-8 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT42C256K16C1SG-8 by Micron Technology Inc

  • Please alert me when MT42C256K16C1SG-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT42C256K16C1SG-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT42C256K16C1SG-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT42C256K16C1SG-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT42C256K16C1SG-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT42C256K16C1SG-8 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: