Memory
MT28SF002VG-8TTR
Micron Technology Inc
Description: Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40

Overview of MT28SF002VG-8TTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT28SF002VG-8TTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28SF002VG-8TTR by Micron Technology Inc

MT28SF002VG-8TTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
10 X 20 MM, PLASTIC, TSOP1-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
AUTOMATIC WRITE; DEEP POWER-DOWN
Boot Block
TOP
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. MT28SF002VG-8TTR
    Micron Technology Inc
    Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40
    VS

Alternate Parts for MT28SF002VG-8TTR

This table gives cross-reference parts and alternative options found for MT28SF002VG-8TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28SF002VG-8TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F002T80CDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments MT28SF002VG-8TTR vs TMS29F002T80CDCDE
TMS28F002AFT80BDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MT28SF002VG-8TTR vs TMS28F002AFT80BDCDL
TMS29F002T-80CDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments MT28SF002VG-8TTR vs TMS29F002T-80CDCDE
TMS28F002AFT80CDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MT28SF002VG-8TTR vs TMS28F002AFT80CDCDL
TMS29F002T-80BDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments MT28SF002VG-8TTR vs TMS29F002T-80BDCDE
TMS29F002B-80CDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments MT28SF002VG-8TTR vs TMS29F002B-80CDCDE
TMS29F002T-80BDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments MT28SF002VG-8TTR vs TMS29F002T-80BDCDL
MT28F002B5VG-8T Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc MT28SF002VG-8TTR vs MT28F002B5VG-8T
TMS29F002T-80CDCDL IC 256K X 8 FLASH 5V PROM, 80 ns, PDSO40, TSOP-40, Programmable ROM Texas Instruments MT28SF002VG-8TTR vs TMS29F002T-80CDCDL
TMS28F002AFT80BDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MT28SF002VG-8TTR vs TMS28F002AFT80BDCDE
Part Number Description Manufacturer Compare
TMS29F002T-80BDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments MT28SF002VG-8TTR vs TMS29F002T-80BDCDL
TMS28F002AFT80BDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MT28SF002VG-8TTR vs TMS28F002AFT80BDCDL
TMS28F002AFT80BDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MT28SF002VG-8TTR vs TMS28F002AFT80BDCDE
TMS29F002T-80CDCDL IC 256K X 8 FLASH 5V PROM, 80 ns, PDSO40, TSOP-40, Programmable ROM Texas Instruments MT28SF002VG-8TTR vs TMS29F002T-80CDCDL
TMS28F002AFT80CDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments MT28SF002VG-8TTR vs TMS28F002AFT80CDCDL
MT28F002B5VG-8T Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc MT28SF002VG-8TTR vs MT28F002B5VG-8T
TMS29F002T-80BDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments MT28SF002VG-8TTR vs TMS29F002T-80BDCDE
MT28F002B5VG-8TET Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc MT28SF002VG-8TTR vs MT28F002B5VG-8TET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28SF002VG-8TTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28SF002VG-8TTR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT28SF002VG-8TTR would you like to use for your alert(s)?
  • Please alert me when MT28SF002VG-8TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT28SF002VG-8TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28SF002VG-8TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT28SF002VG-8TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28SF002VG-8TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28SF002VG-8TTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: