Part Details for MT28F800B5WG-9TET by Micron Technology Inc
Overview of MT28F800B5WG-9TET by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1919TE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for MT28F800B5WG-9TET
MT28F800B5WG-9TET CAD Models
MT28F800B5WG-9TET Part Data Attributes
|
MT28F800B5WG-9TET
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F800B5WG-9TET
Micron Technology Inc
Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | USER CONFG AS 512K X 16; TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MT28F800B5WG-9TET
This table gives cross-reference parts and alternative options found for MT28F800B5WG-9TET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F800B5WG-9TET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E28F800B5T90 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | MT28F800B5WG-9TET vs E28F800B5T90 |
MBM29F800T-90PFTN | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MT28F800B5WG-9TET vs MBM29F800T-90PFTN |
MBM29F800T-90PFTN-X | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MT28F800B5WG-9TET vs MBM29F800T-90PFTN-X |
KM28N800T-T9 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Samsung Semiconductor | MT28F800B5WG-9TET vs KM28N800T-T9 |
AT49F8004T-90TC | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP 1-48 | Atmel Corporation | MT28F800B5WG-9TET vs AT49F8004T-90TC |
TE28F800B5T90 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | MT28F800B5WG-9TET vs TE28F800B5T90 |
MT28F800B5WG-9T | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | MT28F800B5WG-9TET vs MT28F800B5WG-9T |