Part Details for KM28N800T-T9 by Samsung Semiconductor
Overview of KM28N800T-T9 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for KM28N800T-T9
KM28N800T-T9 CAD Models
KM28N800T-T9 Part Data Attributes
|
KM28N800T-T9
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM28N800T-T9
Samsung Semiconductor
Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for KM28N800T-T9
This table gives cross-reference parts and alternative options found for KM28N800T-T9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM28N800T-T9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E28F800B5T90 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | KM28N800T-T9 vs E28F800B5T90 |
MBM29F800T-90PFTN | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | KM28N800T-T9 vs MBM29F800T-90PFTN |
MBM29F800T-90PFTN-X | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | KM28N800T-T9 vs MBM29F800T-90PFTN-X |
AT49F8004T-90TC | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP 1-48 | Atmel Corporation | KM28N800T-T9 vs AT49F8004T-90TC |
TE28F800B5T90 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | KM28N800T-T9 vs TE28F800B5T90 |
MT28F800B5WG-9T | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | KM28N800T-T9 vs MT28F800B5WG-9T |