Part Details for MT28F200SG-6BTR by Micron Technology Inc
Overview of MT28F200SG-6BTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F200SG-6BTR
MT28F200SG-6BTR CAD Models
MT28F200SG-6BTR Part Data Attributes
|
MT28F200SG-6BTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F200SG-6BTR
Micron Technology Inc
Flash, 256KX8, 60ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.600 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | AUTOMATIC WRITE | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for MT28F200SG-6BTR
This table gives cross-reference parts and alternative options found for MT28F200SG-6BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F200SG-6BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F200BZB-6BDBJQ | 256KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | MT28F200SG-6BTR vs TMS28F200BZB-6BDBJQ |
TMS28F002AZB60BDBJL | 256KX8 FLASH 12V PROM, 60ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MT28F200SG-6BTR vs TMS28F002AZB60BDBJL |
TMS28F200BZB-6BDBJL | 256KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | MT28F200SG-6BTR vs TMS28F200BZB-6BDBJL |
TMS28F200AZB60CDBJE | 256KX8 FLASH 12V PROM, 60ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MT28F200SG-6BTR vs TMS28F200AZB60CDBJE |
M28F220-60YM6TR | 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MT28F200SG-6BTR vs M28F220-60YM6TR |
M28F220-60YM3 | 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MT28F200SG-6BTR vs M28F220-60YM3 |
M28F220-60XM1 | 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MT28F200SG-6BTR vs M28F220-60XM1 |
TMS28F002AZB60CDBJE | 256KX8 FLASH 12V PROM, 60ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MT28F200SG-6BTR vs TMS28F002AZB60CDBJE |
M28F220-60YM3TR | 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MT28F200SG-6BTR vs M28F220-60YM3TR |
TMS28F200BZB-6BDBJE | 256KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | MT28F200SG-6BTR vs TMS28F200BZB-6BDBJE |