-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX16, 95ns, PBGA64, LBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843820SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7614
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C, Flash Memory Type:Parallel Nor, Memory Configuration:32M X 16Bit/64M X 8Bit, Interfaces:Parallel, Ic Case/Package:Lbga, No. Of Pins:64Pins, Clock Frequency Max:-, Access Time:95Ns Rohs Compliant: Yes |Micron MT28EW512ABA1LPC-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1107 |
|
$9.5600 / $12.7800 | Buy Now |
DISTI #
82AJ0628
|
Newark | Flash Memory, Slc Nor, 512Mbit, Lbga-64 |Micron MT28EW512ABA1LPC-0SIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6400 / $12.9300 | Buy Now |
DISTI #
557-1783-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64LBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
711 In Stock |
|
$8.6578 / $12.0100 | Buy Now |
DISTI #
MT28EW512ABA1LPC-0
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 64M/32M 8bit/16bit 105ns 64-Pin LBGA - Trays (Alt: MT28EW512ABA1LPC-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 309 |
|
$7.7128 / $8.8324 | Buy Now |
DISTI #
80AH7614
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 64M/32M 8bit/16bit 105ns 64-Pin LBGA - Bulk (Alt: 80AH7614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1107 Partner Stock |
|
$9.2700 / $12.2900 | Buy Now |
DISTI #
340-277075-TRAY
|
Mouser Electronics | NOR Flash EW-SERIES FLASH NOR PARALLEL 32MX16 LBGA IT QLKP RoHS: Compliant | 3528 |
|
$8.8400 / $11.8200 | Buy Now |
DISTI #
77383511
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin LBGA Tray RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2402 | Americas - 36 |
|
$16.7720 | Buy Now |
|
Velocity Electronics | Our Stock | 2208 |
|
RFQ | |
DISTI #
MT28EW512ABA1LPC-0SIT
|
Avnet Asia | NOR Flash Parallel 3V 512Mbit 64M/32M 8bit/16bit 105ns 64-Pin LBGA (Alt: MT28EW512ABA1LPC-0SIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$7.3177 / $8.1842 | Buy Now |
DISTI #
MT28EW512ABA1LPC-0SIT
|
Avnet Silica | NOR Flash Parallel 3V 512Mbit 64M/32M 8bit/16bit 105ns 64-Pin LBGA (Alt: MT28EW512ABA1LPC-0SIT) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT28EW512ABA1LPC-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28EW512ABA1LPC-0SIT
Micron Technology Inc
Flash, 32MX16, 95ns, PBGA64, LBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 95 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for MT28EW512ABA1LPC-0SIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28EW512ABA1LPC-0SIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512T10TFI043 | Flash, 32MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | MT28EW512ABA1LPC-0SIT vs S29GL512T10TFI043 |
S29GL512T10TFI020 | Flash, 32MX16, 100ns, PDSO56, | Infineon Technologies AG | MT28EW512ABA1LPC-0SIT vs S29GL512T10TFI020 |
S29GL512T10TFA020 | Flash, 32MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | MT28EW512ABA1LPC-0SIT vs S29GL512T10TFA020 |
S29GL512T10TFA040 | Flash, 32MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | MT28EW512ABA1LPC-0SIT vs S29GL512T10TFA040 |
S29GL512T10TFI043 | Flash, 32MX16, 100ns, PDSO56, | Infineon Technologies AG | MT28EW512ABA1LPC-0SIT vs S29GL512T10TFI043 |
MT28EW512ABA1HPN-0SIT | Flash, 32MX16, 95ns, PBGA56, VFBGA-56 | Micron Technology Inc | MT28EW512ABA1LPC-0SIT vs MT28EW512ABA1HPN-0SIT |
MX29GL512GLXFI-10GTR | Flash, 32MX16, 100ns, PBGA64, LFBGA-64 | Macronix International Co Ltd | MT28EW512ABA1LPC-0SIT vs MX29GL512GLXFI-10GTR |
S29GL512T10TFA023 | Flash, 32MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | MT28EW512ABA1LPC-0SIT vs S29GL512T10TFA023 |
MT28EW512ABA1HPC-0SIT | Flash, 32MX16, 95ns, PBGA64, LBGA-64 | Micron Technology Inc | MT28EW512ABA1LPC-0SIT vs MT28EW512ABA1HPC-0SIT |
MX29GL512GHT2I-10Q | Flash, | Macronix International Co Ltd | MT28EW512ABA1LPC-0SIT vs MX29GL512GHT2I-10Q |