Part Details for MT18B562K500CT by Walsin Technology Corporation
Overview of MT18B562K500CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT18B562K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MT18B562K500CTTR-ND
|
DigiKey | CAP CER 5600PF 50V X7R 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now |
DISTI #
791-MT18B562K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 5600 pF, +/- 10% 50 V T&R MT RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0028 | Buy Now |
Part Details for MT18B562K500CT
MT18B562K500CT CAD Models
MT18B562K500CT Part Data Attributes
|
MT18B562K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT18B562K500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MT18B562K500CT
This table gives cross-reference parts and alternative options found for MT18B562K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18B562K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCD188R71H562KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MT18B562K500CT vs GCD188R71H562KA01D |
MC03KTB500562 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Viking Tech Corp | MT18B562K500CT vs MC03KTB500562 |
VCMS0603562K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603 | Vatronics Technologies Limited | MT18B562K500CT vs VCMS0603562K050XB |
C0603T562K5RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT18B562K500CT vs C0603T562K5RAC7082 |
C0603T562K5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | MT18B562K500CT vs C0603T562K5RAC3325 |
C0603T562K5RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT18B562K500CT vs C0603T562K5RBC7081 |
C0603C562K5RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | MT18B562K500CT vs C0603C562K5RAC7867 |
C0603C562K5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT18B562K500CT vs C0603C562K5RAC3190 |
C0603S562K5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT18B562K500CT vs C0603S562K5RAC3190 |
0603B562K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603 | PILKOR Electronics Co Ltd | MT18B562K500CT vs 0603B562K500NT |