Part Details for 0603B562K500NT by PILKOR Electronics Co Ltd
Overview of 0603B562K500NT by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B562K500NT
0603B562K500NT CAD Models
0603B562K500NT Part Data Attributes
|
0603B562K500NT
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B562K500NT
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Volt,Cap,Size & 13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603B(50V) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603B562K500NT
This table gives cross-reference parts and alternative options found for 0603B562K500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B562K500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R562KGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Darfon Corporation | 0603B562K500NT vs C1608X7R562KGBS |
C0603C562K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B562K500NT vs C0603C562K5RAC9028 |
0603W562K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603 | Supertech Electronic Co Ltd | 0603B562K500NT vs 0603W562K1HR |
C0603C562K5RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B562K500NT vs C0603C562K5RAC3191 |
C0603T562K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B562K500NT vs C0603T562K5RBL |
C0603T562K5RBC7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | 0603B562K500NT vs C0603T562K5RBC7013 |
0603B562K500NT | CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603B562K500NT vs 0603B562K500NT |
0603X562K500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Capax Technologies Inc | 0603B562K500NT vs 0603X562K500SW-C |
C0603T562K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | 0603B562K500NT vs C0603T562K5RAL3325 |
C0603T562K5RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B562K500NT vs C0603T562K5RCL7082 |