Part Details for MT15N3R3B160CT by Walsin Technology Corporation
Overview of MT15N3R3B160CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT15N3R3B160CT
MT15N3R3B160CT CAD Models
MT15N3R3B160CT Part Data Attributes
|
MT15N3R3B160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT15N3R3B160CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MT15N3R3B160CT
This table gives cross-reference parts and alternative options found for MT15N3R3B160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT15N3R3B160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N3R3B160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | PILKOR Electronics Co Ltd | MT15N3R3B160CT vs 0402N3R3B160NT |
CALC0402N160A3R3B-T50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MT15N3R3B160CT vs CALC0402N160A3R3B-T50 |
0402N3R3B160PB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | PILKOR Electronics Co Ltd | MT15N3R3B160CT vs 0402N3R3B160PB |
MT15N3R3B160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MT15N3R3B160CT vs MT15N3R3B160CG |
C0402T339B4GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | KEMET Corporation | MT15N3R3B160CT vs C0402T339B4GCC7411 |
C0402C339B4GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT15N3R3B160CT vs C0402C339B4GACAUTO7411 |
C0402C339B4GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | KEMET Corporation | MT15N3R3B160CT vs C0402C339B4GACAUTO |
0402N3R3B160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MT15N3R3B160CT vs 0402N3R3B160CG |
SH15N3R3B160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MT15N3R3B160CT vs SH15N3R3B160CT |
C0402T339B4GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | KEMET Corporation | MT15N3R3B160CT vs C0402T339B4GBCTU |