Part Details for 0402N3R3B160NT by PILKOR Electronics Co Ltd
Overview of 0402N3R3B160NT by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N3R3B160NT
0402N3R3B160NT CAD Models
0402N3R3B160NT Part Data Attributes
|
0402N3R3B160NT
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402N3R3B160NT
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size,Cap.,Tolerance Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 0402N(10-25V,LT10P) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for 0402N3R3B160NT
This table gives cross-reference parts and alternative options found for 0402N3R3B160NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N3R3B160NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0402N160A3R3B-T50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 0402N3R3B160NT vs CALC0402N160A3R3B-T50 |
0402N3R3B160PB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | PILKOR Electronics Co Ltd | 0402N3R3B160NT vs 0402N3R3B160PB |
MT15N3R3B160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N3R3B160NT vs MT15N3R3B160CG |
C0402T339B4GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | KEMET Corporation | 0402N3R3B160NT vs C0402T339B4GCC7411 |
C0402C339B4GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402N3R3B160NT vs C0402C339B4GACAUTO7411 |
C0402C339B4GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | KEMET Corporation | 0402N3R3B160NT vs C0402C339B4GACAUTO |
0402N3R3B160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0402N3R3B160NT vs 0402N3R3B160CG |
SH15N3R3B160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N3R3B160NT vs SH15N3R3B160CT |
C0402T339B4GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | KEMET Corporation | 0402N3R3B160NT vs C0402T339B4GBCTU |
GHQ04CG3R3B16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N3R3B160NT vs GHQ04CG3R3B16NT |