There are no models available for this part yet.
Overview of MT150-048-24M-NTP by Natel Engineering Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-5.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
CAD Models for MT150-048-24M-NTP by Natel Engineering Company
Part Data Attributes for MT150-048-24M-NTP by Natel Engineering Company
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWERCUBE
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
72 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDMA-P13
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
13
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for MT150-048-24M-NTP
This table gives cross-reference parts and alternative options found for MT150-048-24M-NTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT150-048-24M-NTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XWS4824-Y2V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | MT150-048-24M-NTP vs XWS4824-Y2V |
XWS4824-Y91H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | MT150-048-24M-NTP vs XWS4824-Y91H |
URF4824QB-150WHR3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | MT150-048-24M-NTP vs URF4824QB-150WHR3 |
MT150-048-24M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | MT150-048-24M-NTP vs MT150-048-24M-NOO |
HBS150ZK-AT | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PAKAGE-9 | Bel Power Solutions | MT150-048-24M-NTP vs HBS150ZK-AT |
HBS150ZK-A | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PAKAGE-9 | Bel Power Solutions | MT150-048-24M-NTP vs HBS150ZK-A |
48S24.6HEW | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9 | Calex Mfg Co Inc | MT150-048-24M-NTP vs 48S24.6HEW |
MT100-048-24M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | MT150-048-24M-NTP vs MT100-048-24M-NOO |
VI-MCN3-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MT150-048-24M-NTP vs VI-MCN3-EV-CC |
TEP150-4815WI-F | 150 Watt DC/DC module, railway, 4:1 input, Chassis mount, rugged design, with EMI Filter, encapsulated, High power block | Traco Power | MT150-048-24M-NTP vs TEP150-4815WI-F |