Datasheets
HBS150ZK-A by: Bel Power Solutions

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PAKAGE-9

Part Details for HBS150ZK-A by Bel Power Solutions

Overview of HBS150ZK-A by Bel Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for HBS150ZK-A

HBS150ZK-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HBS150ZK-A Part Data Attributes

HBS150ZK-A Bel Power Solutions
Buy Now Datasheet
Compare Parts:
HBS150ZK-A Bel Power Solutions DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PAKAGE-9
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer POWER-ONE INC
Part Package Code MODULE
Package Description DIMM,
Pin Count 9
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 34 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-N9
JESD-609 Code e0
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code DIMM
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position DUAL
Total Power Output-Max 150 W
Trim/Adjustable Output YES

Alternate Parts for HBS150ZK-A

This table gives cross-reference parts and alternative options found for HBS150ZK-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS150ZK-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XWS4824-Y2V DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions HBS150ZK-A vs XWS4824-Y2V
XWS4824-Y91H DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions HBS150ZK-A vs XWS4824-Y91H
URF4824QB-150WHR3 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8 MORNSUN HBS150ZK-A vs URF4824QB-150WHR3
MT150-048-24M-NOO DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company HBS150ZK-A vs MT150-048-24M-NOO
MT150-048-24M-NTP DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company HBS150ZK-A vs MT150-048-24M-NTP
HBS150ZK-AT DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PAKAGE-9 Bel Power Solutions HBS150ZK-A vs HBS150ZK-AT
48S24.6HEW DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9 Calex Mfg Co Inc HBS150ZK-A vs 48S24.6HEW
MT100-048-24M-NOO DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company HBS150ZK-A vs MT100-048-24M-NOO
VI-MCN3-EV-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation HBS150ZK-A vs VI-MCN3-EV-CC
TEP150-4815WI-F 150 Watt DC/DC module, railway, 4:1 input, Chassis mount, rugged design, with EMI Filter, encapsulated, High power block Traco Power HBS150ZK-A vs TEP150-4815WI-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBS150ZK-A by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBS150ZK-A by Bel Power Solutions

Select Manufacturer
Which Manufacturer of HBS150ZK-A would you like to use for your alert(s)?
  • Please alert me when HBS150ZK-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBS150ZK-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBS150ZK-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBS150ZK-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBS150ZK-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBS150ZK-A by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: