Part Details for MSV34060-T86 by Cobham Semiconductor Solutions
Overview of MSV34060-T86 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSV34060-T86
MSV34060-T86 CAD Models
MSV34060-T86 Part Data Attributes
|
MSV34060-T86
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MSV34060-T86
Cobham Semiconductor Solutions
KU BAND, 0.58pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, HERMETIC SEALED, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | O-CEMW-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 13.79% | |
Diode Capacitance-Nom | 0.58 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 6300 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MSV34060-T86
This table gives cross-reference parts and alternative options found for MSV34060-T86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSV34060-T86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSV34060-T86 | KU BAND, 0.58pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, HERMETIC SEALED, CERAMIC PACKAGE-2 | Cobham PLC | MSV34060-T86 vs MSV34060-T86 |
MSV34,060-T86 | KU BAND, 0.58pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, HERMETIC SEALED, CERAMIC PACKAGE-2 | MACOM | MSV34060-T86 vs MSV34,060-T86 |