There are no models available for this part yet.
Overview of MSV34060-T86 by Cobham PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSV34060-T86 by Cobham PLC
Part Data Attributes for MSV34060-T86 by Cobham PLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COBHAM PLC
|
Package Description
|
O-CEMW-N2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
13.79%
|
Diode Capacitance-Nom
|
0.58 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
KU BAND
|
JESD-30 Code
|
O-CEMW-N2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
MICROWAVE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.1 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
6300
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MSV34060-T86
This table gives cross-reference parts and alternative options found for MSV34060-T86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSV34060-T86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSV-34060-T86 | 0.6pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE | Cobham Semiconductor Solutions | MSV34060-T86 vs MSV-34060-T86 |
MSV34060-T86 | KU BAND, 0.58pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, HERMETIC SEALED, CERAMIC PACKAGE-2 | Cobham Semiconductor Solutions | MSV34060-T86 vs MSV34060-T86 |