Part Details for MSPSMCG5665E3 by Microsemi Corporation
Overview of MSPSMCG5665E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCG5665E3
MSPSMCG5665E3 CAD Models
MSPSMCG5665E3 Part Data Attributes
|
MSPSMCG5665E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCG5665E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 220 V | |
Breakdown Voltage-Min | 180 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 162 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCG5665E3
This table gives cross-reference parts and alternative options found for MSPSMCG5665E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG5665E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCGLCE170ATR | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG5665E3 vs MASMCGLCE170ATR |
MASMCGLCE170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG5665E3 vs MASMCGLCE170A |
MXLSMCGLCE170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG5665E3 vs MXLSMCGLCE170A |
MASMCGLCE170AE3/TR | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG5665E3 vs MASMCGLCE170AE3/TR |
SMCG170 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | MSPSMCG5665E3 vs SMCG170 |
MXSMCG5665 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5665E3 vs MXSMCG5665 |
MQSMCG5665A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5665E3 vs MQSMCG5665A |
SMCG170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | MSPSMCG5665E3 vs SMCG170A |
SMCG5665A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5665E3 vs SMCG5665A |
MQSMCG5665AE3 | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5665E3 vs MQSMCG5665AE3 |