There are no models available for this part yet.
Overview of SMCG170A by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCG170A by General Instrument Corp
Part Data Attributes for SMCG170A by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Max
|
217.5 V
|
Breakdown Voltage-Min
|
189 V
|
Clamping Voltage-Max
|
275 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
170 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SMCG170A
This table gives cross-reference parts and alternative options found for SMCG170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCGLCE170ATR | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG170A vs MASMCGLCE170ATR |
MASMCGLCE170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG170A vs MASMCGLCE170A |
MXLSMCGLCE170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG170A vs MXLSMCGLCE170A |
MASMCGLCE170AE3/TR | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG170A vs MASMCGLCE170AE3/TR |
SMCG170 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SMCG170A vs SMCG170 |
MXSMCG5665 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG170A vs MXSMCG5665 |
MQSMCG5665A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG170A vs MQSMCG5665A |
SMCG5665A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG170A vs SMCG5665A |
MQSMCG5665AE3 | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG170A vs MQSMCG5665AE3 |
MXSMCG5665AE3 | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG170A vs MXSMCG5665AE3 |