Part Details for MSPSMBG5334BTR by Microsemi Corporation
Overview of MSPSMBG5334BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBG5334BTR
MSPSMBG5334BTR CAD Models
MSPSMBG5334BTR Part Data Attributes
|
MSPSMBG5334BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5334BTR
Microsemi Corporation
Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
Alternate Parts for MSPSMBG5334BTR
This table gives cross-reference parts and alternative options found for MSPSMBG5334BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5334BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMBG5334BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs MVSMBG5334BE3TR |
MXSMBG5334BE3 | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs MXSMBG5334BE3 |
MSPSMBG5334BE3 | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs MSPSMBG5334BE3 |
MQSMBG5334BE3 | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs MQSMBG5334BE3 |
MQSMBG5334BTR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs MQSMBG5334BTR |
MVSMBG5334BTR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs MVSMBG5334BTR |
MXSMBG5334BTR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs MXSMBG5334BTR |
SMBG5334BE3 | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs SMBG5334BE3 |
MSPSMBG5334B | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5334BTR vs MSPSMBG5334B |