Part Details for MSPSMAJP4KE400A by Microsemi Corporation
Overview of MSPSMAJP4KE400A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMAJP4KE400A
MSPSMAJP4KE400A CAD Models
MSPSMAJP4KE400A Part Data Attributes
|
MSPSMAJP4KE400A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMAJP4KE400A
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMAJP4KE400A
This table gives cross-reference parts and alternative options found for MSPSMAJP4KE400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJP4KE400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA400A | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | MSPSMAJP4KE400A vs P4SMA400A |
SMAJP4KE400A | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJP4KE400A vs SMAJP4KE400A |
P4SMA400AHE3_A/H | Trans Voltage Suppressor Diode, 300W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | MSPSMAJP4KE400A vs P4SMA400AHE3_A/H |
P4SMA400AHM3_B/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSPSMAJP4KE400A vs P4SMA400AHM3_B/H |
P4SMA400A-M3/61 | Trans Voltage Suppressor Diode, 300W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | MSPSMAJP4KE400A vs P4SMA400A-M3/61 |
SMAJP4KE400ATR | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJP4KE400A vs SMAJP4KE400ATR |
P4SMA400A-M3/5A | Trans Voltage Suppressor Diode, 300W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | MSPSMAJP4KE400A vs P4SMA400A-M3/5A |
P4SMA400A-HE3/61 | Trans Voltage Suppressor Diode, 300W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MSPSMAJP4KE400A vs P4SMA400A-HE3/61 |
SMAJP4KE400A | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | MSPSMAJP4KE400A vs SMAJP4KE400A |
P4SMA400AHM3_B/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSPSMAJP4KE400A vs P4SMA400AHM3_B/I |