Part Details for P4SMA400AHM3_B/H by Vishay Intertechnologies
Overview of P4SMA400AHM3_B/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA400AHM3_B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9817
|
Newark | 300W,400V 5%,unidir, sma Tvs |Vishay P4SMA400AHM3_B/H Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
P4SMA400AHM3_B/H
|
Avnet Americas | TRANSZORB Transient Voltage Suppressor Uni-Directional 400V 300W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA400AHM3_B/H) Min Qty: 5400 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 / $0.2257 | Buy Now |
DISTI #
78-P4SMA400AHM3_B/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300W,400V 5%,UNIDIR,SMA TVS | 0 |
|
$0.1680 / $0.1960 | Order Now |
Part Details for P4SMA400AHM3_B/H
P4SMA400AHM3_B/H CAD Models
P4SMA400AHM3_B/H Part Data Attributes
|
P4SMA400AHM3_B/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA400AHM3_B/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 342 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA400AHM3_B/H
This table gives cross-reference parts and alternative options found for P4SMA400AHM3_B/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA400AHM3_B/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE400AP | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA400AHM3_B/H vs SMAJP4KE400AP |
MVSMAJP4KE400AE3 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA400AHM3_B/H vs MVSMAJP4KE400AE3 |
P4SMA400A-M3/61 | Trans Voltage Suppressor Diode, 300W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA400AHM3_B/H vs P4SMA400A-M3/61 |
P4SMA400AHE3_A/I | Trans Voltage Suppressor Diode, 300W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA400AHM3_B/H vs P4SMA400AHE3_A/I |
P4SMA400A-HE3/61 | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA400AHM3_B/H vs P4SMA400A-HE3/61 |
SMAJP4KE400ATR | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA400AHM3_B/H vs SMAJP4KE400ATR |
MQSMAJP4KE400AE3TR | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA400AHM3_B/H vs MQSMAJP4KE400AE3TR |
P4SMA400AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA400AHM3_B/H vs P4SMA400AHM3_A/H |
P4SMA400A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | P4SMA400AHM3_B/H vs P4SMA400A |
P4SMA400A | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | P4SMA400AHM3_B/H vs P4SMA400A |