Diodes
MSPSMAJ5943BE3TR
Microsemi Corporation
Description: Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN

Overview of MSPSMAJ5943BE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPSMAJ5943BE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMAJ5943BE3TR by Microsemi Corporation

MSPSMAJ5943BE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AC
Package Description
ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
56 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
6.7 mA
Want to compare parts?
  1. MSPSMAJ5943BE3TR
    Microsemi Corporation
    Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
    VS

Alternate Parts for MSPSMAJ5943BE3TR

This table gives cross-reference parts and alternative options found for MSPSMAJ5943BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJ5943BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MVSMAJ5943BE3
MQSMAJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MQSMAJ5943B
MVSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MVSMAJ5943BTR
MQSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MQSMAJ5943BTR
MXSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MXSMAJ5943BE3TR
MSPSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MSPSMAJ5943BTR
MQSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MQSMAJ5943BE3TR
MVSMAJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MVSMAJ5943B
MQSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MQSMAJ5943BE3
MXSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MXSMAJ5943BE3
Part Number Description Manufacturer Compare
CH5943B-37 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional Microsemi Corporation MSPSMAJ5943BE3TR vs CH5943B-37
MVSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MVSMAJ5943BE3
MSPSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MSPSMAJ5943BTR
MXSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MXSMAJ5943BE3TR
MQSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MQSMAJ5943BE3
MQSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MQSMAJ5943BE3TR
MXSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MXSMAJ5943BE3
MXSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MXSMAJ5943BTR
MXSMAJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MXSMAJ5943B
MVSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5943BE3TR vs MVSMAJ5943BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMAJ5943BE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMAJ5943BE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMAJ5943BE3TR would you like to use for your alert(s)?
  • Please alert me when MSPSMAJ5943BE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMAJ5943BE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMAJ5943BE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMAJ5943BE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMAJ5943BE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMAJ5943BE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: