Diodes
MQSMAJ5943BTR
Microsemi Corporation
Description: Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN

Overview of MQSMAJ5943BTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MQSMAJ5943BTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQSMAJ5943BTR by Microsemi Corporation

MQSMAJ5943BTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AC
Package Description
PLASTIC, DO-214AC, SMAJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
56 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
6.7 mA
Want to compare parts?
  1. MQSMAJ5943BTR
    Microsemi Corporation
    Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN
    VS

Alternate Parts for MQSMAJ5943BTR

This table gives cross-reference parts and alternative options found for MQSMAJ5943BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMAJ5943BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MVSMAJ5943BE3
MQSMAJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MQSMAJ5943B
MVSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MVSMAJ5943BTR
MSPSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MSPSMAJ5943BE3TR
MXSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MXSMAJ5943BE3TR
MSPSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MSPSMAJ5943BTR
MQSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MQSMAJ5943BE3TR
MVSMAJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MVSMAJ5943B
MQSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MQSMAJ5943BE3
MXSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MXSMAJ5943BE3
Part Number Description Manufacturer Compare
CH5943B-37 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional Microsemi Corporation MQSMAJ5943BTR vs CH5943B-37
MVSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MVSMAJ5943BE3
MSPSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MSPSMAJ5943BTR
MSPSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MSPSMAJ5943BE3TR
MXSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MXSMAJ5943BE3TR
MQSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MQSMAJ5943BE3
MQSMAJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MQSMAJ5943BE3TR
MXSMAJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MXSMAJ5943BE3
MXSMAJ5943BTR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MXSMAJ5943BTR
MXSMAJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5943BTR vs MXSMAJ5943B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMAJ5943BTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMAJ5943BTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQSMAJ5943BTR would you like to use for your alert(s)?
  • Please alert me when MQSMAJ5943BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQSMAJ5943BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMAJ5943BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQSMAJ5943BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMAJ5943BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMAJ5943BTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: