There are no models available for this part yet.
Overview of MSP430FR5869IRGZ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FR5869IRGZT | Texas Instruments | MSP430FR5869 16 MHz Ultra-Low-Power Microcontroller featuring 64 KB FRAM, 2 KB SRAM, 40 IO 48-VQFN -40 to 85 | |
MSP430FR5869IRGZR | Texas Instruments | MSP430FR5869 16 MHz Ultra-Low-Power Microcontroller featuring 64 KB FRAM, 2 KB SRAM, 40 IO 48-VQFN -40 to 85 |
CAD Models for MSP430FR5869IRGZ by Texas Instruments
Part Data Attributes for MSP430FR5869IRGZ by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2017-03-11
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
MSP430
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
3
|
Number of I/O Lines
|
40
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
48
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
2048
|
ROM (words)
|
65536
|
ROM Programmability
|
FRAM
|
Seated Height-Max
|
1 mm
|
Speed
|
16 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MSP430FR5869IRGZ
This table gives cross-reference parts and alternative options found for MSP430FR5869IRGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5869IRGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR5869RGZ | RISC MICROCONTROLLER | Texas Instruments | MSP430FR5869IRGZ vs MSP430FR5869RGZ |
MSP430FR5869IRGZT | 16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85 | Texas Instruments | MSP430FR5869IRGZ vs MSP430FR5869IRGZT |
MSP430FR5869IRGZR | 16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85 | Texas Instruments | MSP430FR5869IRGZ vs MSP430FR5869IRGZR |