Diodes
MSP1N5225AUR-1E3
Microsemi Corporation
Description: Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MSP1N5225AUR-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MSP1N5225AUR-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N5225AUR-1E3 by Microsemi Corporation

MSP1N5225AUR-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. MSP1N5225AUR-1E3
    Microsemi Corporation
    Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MSP1N5225AUR-1E3

This table gives cross-reference parts and alternative options found for MSP1N5225AUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5225AUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4372CUR-1 Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA Compensated Devices Inc MSP1N5225AUR-1E3 vs JANTXV1N4372CUR-1
1N5225AURTR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs 1N5225AURTR
MXMLL5225A-1E3TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MXMLL5225A-1E3TR
MXMLL5225A-1E3 Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MXMLL5225A-1E3
MQMLL5225A-1E3 Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MQMLL5225A-1E3
JANTXV1N4372CUR-1 Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MSP1N5225AUR-1E3 vs JANTXV1N4372CUR-1
1N4372UR-1E3 Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs 1N4372UR-1E3
1N4372UR-1E3TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs 1N4372UR-1E3TR
MV1N5225AUR-1TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MV1N5225AUR-1TR
MLL5225AUR-1E3TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MLL5225AUR-1E3TR
Part Number Description Manufacturer Compare
MVMLL5225A-1TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MVMLL5225A-1TR
LLZ5225A Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 Taiwan Semiconductor MSP1N5225AUR-1E3 vs LLZ5225A
MSPMLL5225A-1 Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MSPMLL5225A-1
MXMLL5225A-1TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MXMLL5225A-1TR
JANTXV1N4372DUR-1 Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MSP1N5225AUR-1E3 vs JANTXV1N4372DUR-1
MLL5225AUR-1E3TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MLL5225AUR-1E3TR
MQ1N5225AUR-1E3TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MQ1N5225AUR-1E3TR
JANTX1N4372CUR-1 Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MSP1N5225AUR-1E3 vs JANTX1N4372CUR-1
MXMLL5225A-1E3 Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MXMLL5225A-1E3
MLL5225A-1TR Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSP1N5225AUR-1E3 vs MLL5225A-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N5225AUR-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N5225AUR-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N5225AUR-1E3 would you like to use for your alert(s)?
  • Please alert me when MSP1N5225AUR-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N5225AUR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N5225AUR-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N5225AUR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N5225AUR-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N5225AUR-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: