Part Details for 1N4372UR-1E3 by Microsemi Corporation
Overview of 1N4372UR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4372UR-1E3
1N4372UR-1E3 CAD Models
1N4372UR-1E3 Part Data Attributes
|
1N4372UR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4372UR-1E3
Microsemi Corporation
Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N4372UR-1E3
This table gives cross-reference parts and alternative options found for 1N4372UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4372UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4372CUR-1 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Compensated Devices Inc | 1N4372UR-1E3 vs JANTXV1N4372CUR-1 |
1N5225AURTR | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4372UR-1E3 vs 1N5225AURTR |
MXMLL5225A-1E3TR | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4372UR-1E3 vs MXMLL5225A-1E3TR |
MXMLL5225A-1E3 | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4372UR-1E3 vs MXMLL5225A-1E3 |
MQMLL5225A-1E3 | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4372UR-1E3 vs MQMLL5225A-1E3 |
JANTXV1N4372CUR-1 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4372UR-1E3 vs JANTXV1N4372CUR-1 |
1N4372UR-1E3TR | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4372UR-1E3 vs 1N4372UR-1E3TR |
MV1N5225AUR-1TR | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4372UR-1E3 vs MV1N5225AUR-1TR |
MLL5225AUR-1E3TR | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4372UR-1E3 vs MLL5225AUR-1E3TR |
MQMLL5225A-1E3TR | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4372UR-1E3 vs MQMLL5225A-1E3TR |