Diodes
MSP1N4763AG
Microsemi Corporation
Description: Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of MSP1N4763AG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP1N4763AG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N4763AG by Microsemi Corporation

MSP1N4763AG
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
MIL-19500
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
2.8 mA
Want to compare parts?
  1. MSP1N4763AG
    Microsemi Corporation
    Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MSP1N4763AG

This table gives cross-reference parts and alternative options found for MSP1N4763AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N4763AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N4763AGE3TR Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MSP1N4763AG vs MV1N4763AGE3TR
JANTX1N3043B Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MSP1N4763AG vs JANTX1N3043B
JAN1N3043B Zener Diode, 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Solid State Devices Inc (SSDI) MSP1N4763AG vs JAN1N3043B
MX1N4763AGTR Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4763AG vs MX1N4763AGTR
MV1N4763AG Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4763AG vs MV1N4763AG
MX1N4763AG Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4763AG vs MX1N4763AG
1N3043BB3 91V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics MSP1N4763AG vs 1N3043BB3
JAN1N3043B 91 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC MSP1N4763AG vs JAN1N3043B
1N4763A-A Zener Diode, Micro Commercial Components MSP1N4763AG vs 1N4763A-A
JAN1N3043B Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MSP1N4763AG vs JAN1N3043B
Part Number Description Manufacturer Compare
MX1N3043CUR-1E3 Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4763AG vs MX1N3043CUR-1E3
MX1N4763DUR Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4763AG vs MX1N4763DUR
MLL3043A-1E3 Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MSP1N4763AG vs MLL3043A-1E3
ZM4763A Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Diodes Incorporated MSP1N4763AG vs ZM4763A
CLL4763ATR Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp MSP1N4763AG vs CLL4763ATR
MSP1N3043UR-1E3TR Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4763AG vs MSP1N3043UR-1E3TR
MV1N4763CURE3 Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4763AG vs MV1N4763CURE3
MV1N4763CGE3TR Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MSP1N4763AG vs MV1N4763CGE3TR
1N3043UR-1E3TR Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4763AG vs 1N3043UR-1E3TR
JANTX1N3043D Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc MSP1N4763AG vs JANTX1N3043D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N4763AG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N4763AG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N4763AG would you like to use for your alert(s)?
  • Please alert me when MSP1N4763AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N4763AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N4763AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N4763AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N4763AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N4763AG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: