Datasheets
MV1N4763AG by: Microsemi Corporation

Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Part Details for MV1N4763AG by Microsemi Corporation

Overview of MV1N4763AG by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for MV1N4763AG

MV1N4763AG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV1N4763AG Part Data Attributes

MV1N4763AG Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MV1N4763AG Microsemi Corporation Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard MIL-19500
Reference Voltage-Nom 91 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.8 mA

Alternate Parts for MV1N4763AG

This table gives cross-reference parts and alternative options found for MV1N4763AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4763AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N3043B 91V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC MV1N4763AG vs JANTXV1N3043B
JANTX1N3043B Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products MV1N4763AG vs JANTX1N3043B
JANTXV1N3043B Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products MV1N4763AG vs JANTXV1N3043B
MX1N4763AGE3 Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MV1N4763AG vs MX1N4763AGE3
1N4763A-A Zener Diode, Micro Commercial Components MV1N4763AG vs 1N4763A-A
1N3043B Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MV1N4763AG vs 1N3043B
JAN1N3043B Zener Diode, 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Solid State Devices Inc (SSDI) MV1N4763AG vs JAN1N3043B
1N3043BTRE3 Zener Diode, 91V V(Z), 5%, 1W, Microsemi Corporation MV1N4763AG vs 1N3043BTRE3
MZP4763A Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MV1N4763AG vs MZP4763A
MQ1N4763AGTR Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N4763AG vs MQ1N4763AGTR
Part Number Description Manufacturer Compare
MLL4763DTR Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4763AG vs MLL4763DTR
MX1N3043DUR-1E3 Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4763AG vs MX1N3043DUR-1E3
1N3043B-1 Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MV1N4763AG vs 1N3043B-1
1N4763AURTR Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4763AG vs 1N4763AURTR
MV1N4763CGTR Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N4763AG vs MV1N4763CGTR
MSPSMBG5948AE3 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N4763AG vs MSPSMBG5948AE3
1N4763ACTA Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MV1N4763AG vs 1N4763ACTA
MSP1N4763CPE3TR Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MV1N4763AG vs MSP1N4763CPE3TR
CLL4763ATR Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp MV1N4763AG vs CLL4763ATR
MSP1N3043UR-1E3TR Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4763AG vs MSP1N3043UR-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N4763AG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N4763AG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N4763AG would you like to use for your alert(s)?
  • Please alert me when MV1N4763AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N4763AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N4763AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N4763AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N4763AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N4763AG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: