Diodes
MSP1N4743DURE3TR
Microsemi Corporation
Description: Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MSP1N4743DURE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP1N4743DURE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N4743DURE3TR by Microsemi Corporation

MSP1N4743DURE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
19 mA
Want to compare parts?
  1. MSP1N4743DURE3TR
    Microsemi Corporation
    Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MSP1N4743DURE3TR

This table gives cross-reference parts and alternative options found for MSP1N4743DURE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N4743DURE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N3023DUR-1E3TR Zener Diode, 13V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MSP1N3023DUR-1E3TR
MX1N4743DURE3TR Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MX1N4743DURE3TR
MSP1N4743DURTR Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MSP1N4743DURTR
JAN1N3023DUR-1 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MSP1N4743DURE3TR vs JAN1N3023DUR-1
JANTX1N3023DUR-1 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MSP1N4743DURE3TR vs JANTX1N3023DUR-1
MLL4743DTR Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MLL4743DTR
MSP1N4743DURE3 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MSP1N4743DURE3
1N3023DUR-1TRE3 Zener Diode, 13V V(Z), 1%, 1.5W, Microsemi Corporation MSP1N4743DURE3TR vs 1N3023DUR-1TRE3
MV1N3023DUR-1E3 Zener Diode, 13V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MV1N3023DUR-1E3
JAN1N3023DUR-1 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MSP1N4743DURE3TR vs JAN1N3023DUR-1
Part Number Description Manufacturer Compare
1N4983 Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation MSP1N4743DURE3TR vs 1N4983
MSP1N3023CUR-1E3 Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MSP1N3023CUR-1E3
MV1N3021DUR-1E3TR Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MV1N3021DUR-1E3TR
JANS1N4468US Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation MSP1N4743DURE3TR vs JANS1N4468US
MSP1N3021BUR-1E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MSP1N3021BUR-1E3
MV1N3023BUR-1TR Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MV1N3023BUR-1TR
JANTX1N4983 Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc MSP1N4743DURE3TR vs JANTX1N4983
MQ1N3023BUR-1 Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs MQ1N3023BUR-1
CDLL3023DE3 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MSP1N4743DURE3TR vs CDLL3023DE3
1N4741DRL Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MSP1N4743DURE3TR vs 1N4741DRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N4743DURE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N4743DURE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N4743DURE3TR would you like to use for your alert(s)?
  • Please alert me when MSP1N4743DURE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N4743DURE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N4743DURE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N4743DURE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N4743DURE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N4743DURE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: