Diodes
MLL4743DTR
Microsemi Corporation
Description: Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MLL4743DTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL4743DTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4743DTR by Microsemi Corporation

MLL4743DTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 1500
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
19 mA
Want to compare parts?
  1. MLL4743DTR
    Microsemi Corporation
    Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MLL4743DTR

This table gives cross-reference parts and alternative options found for MLL4743DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4743DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N3023DUR-1E3TR Zener Diode, 13V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MSP1N3023DUR-1E3TR
MX1N4743DURE3TR Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MX1N4743DURE3TR
MSP1N4743DURTR Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MSP1N4743DURTR
JAN1N3023DUR-1 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MLL4743DTR vs JAN1N3023DUR-1
JANTX1N3023DUR-1 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLL4743DTR vs JANTX1N3023DUR-1
MSP1N4743DURE3 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MSP1N4743DURE3
1N3023DUR-1TRE3 Zener Diode, 13V V(Z), 1%, 1.5W, Microsemi Corporation MLL4743DTR vs 1N3023DUR-1TRE3
MV1N3023DUR-1E3 Zener Diode, 13V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MV1N3023DUR-1E3
JAN1N3023DUR-1 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MLL4743DTR vs JAN1N3023DUR-1
MLL4743D Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MLL4743D
Part Number Description Manufacturer Compare
1N4983 Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation MLL4743DTR vs 1N4983
MSP1N3023CUR-1E3 Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MSP1N3023CUR-1E3
MV1N3021DUR-1E3TR Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MV1N3021DUR-1E3TR
JANS1N4468US Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation MLL4743DTR vs JANS1N4468US
MSP1N3021BUR-1E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MSP1N3021BUR-1E3
MV1N3023BUR-1TR Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MV1N3023BUR-1TR
JANTX1N4983 Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc MLL4743DTR vs JANTX1N4983
MQ1N3023BUR-1 Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL4743DTR vs MQ1N3023BUR-1
CDLL3023DE3 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL4743DTR vs CDLL3023DE3
1N4741DRL Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MLL4743DTR vs 1N4741DRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4743DTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4743DTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL4743DTR would you like to use for your alert(s)?
  • Please alert me when MLL4743DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4743DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4743DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4743DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4743DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4743DTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: