Diodes
MSP1N4734AGE3TR
Microsemi Corporation
Description: Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of MSP1N4734AGE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MSP1N4734AGE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N4734AGE3TR by Microsemi Corporation

MSP1N4734AGE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
45 mA
Want to compare parts?
  1. MSP1N4734AGE3TR
    Microsemi Corporation
    Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for MSP1N4734AGE3TR

This table gives cross-reference parts and alternative options found for MSP1N4734AGE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N4734AGE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3827A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products MSP1N4734AGE3TR vs JANTXV1N3827A
MX1N4734AG Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4734AGE3TR vs MX1N4734AG
1N3827A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components MSP1N4734AGE3TR vs 1N3827A
MSP1N4734AGTR Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4734AGE3TR vs MSP1N4734AGTR
JAN1N3827A-1 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation MSP1N4734AGE3TR vs JAN1N3827A-1
MSP1N4734AGE3 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MSP1N4734AGE3TR vs MSP1N4734AGE3
MQ1N4734AG Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4734AGE3TR vs MQ1N4734AG
1N4734A-TB Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MSP1N4734AGE3TR vs 1N4734A-TB
1N3827A-TP Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components MSP1N4734AGE3TR vs 1N3827A-TP
JANTX1N3827A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products MSP1N4734AGE3TR vs JANTX1N3827A
Part Number Description Manufacturer Compare
3EZ5.6D5 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MSP1N4734AGE3TR vs 3EZ5.6D5
3EZ5.6D5E3 Zener Diode, 5.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP1N4734AGE3TR vs 3EZ5.6D5E3
1N4734 Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional TDK Micronas GmbH MSP1N4734AGE3TR vs 1N4734
MQ1N4734APTR Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP1N4734AGE3TR vs MQ1N4734APTR
JANTX1N3827C Zener Diode, Compensated Devices Inc MSP1N4734AGE3TR vs JANTX1N3827C
SZN6491 Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) MSP1N4734AGE3TR vs SZN6491
ZPY56 Zener Diode, 56V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON MSP1N4734AGE3TR vs ZPY56
1N4734C DIODE 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN, Voltage Regulator Diode onsemi MSP1N4734AGE3TR vs 1N4734C
MSP1N4734AG Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N4734AGE3TR vs MSP1N4734AG
ZPY5.6 Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN Micro Commercial Components MSP1N4734AGE3TR vs ZPY5.6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N4734AGE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N4734AGE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N4734AGE3TR would you like to use for your alert(s)?
  • Please alert me when MSP1N4734AGE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N4734AGE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N4734AGE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N4734AGE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N4734AGE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N4734AGE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: