Part Details for JANTX1N3827A by Motorola Semiconductor Products
Overview of JANTX1N3827A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3827A
JANTX1N3827A CAD Models
JANTX1N3827A Part Data Attributes
|
JANTX1N3827A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3827A
Motorola Semiconductor Products
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for JANTX1N3827A
This table gives cross-reference parts and alternative options found for JANTX1N3827A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3827A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3827A-B | Micro Commercial Components | Check for Price | Zener Diode, | JANTX1N3827A vs 1N3827A-B |
MQ1N4734AGE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | JANTX1N3827A vs MQ1N4734AGE3TR |
1N4734AE3/TR13 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N3827A vs 1N4734AE3/TR13 |
MX1N4734AGTR | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | JANTX1N3827A vs MX1N4734AGTR |
MSP1N4734AG | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | JANTX1N3827A vs MSP1N4734AG |
1N3827A-A | Micro Commercial Components | Check for Price | Zener Diode, | JANTX1N3827A vs 1N3827A-A |
JANTXV1N3827A | Motorola Mobility LLC | Check for Price | 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | JANTX1N3827A vs JANTXV1N3827A |
MX1N4734AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | JANTX1N3827A vs MX1N4734AGE3 |
1N4734AE3/TR13 | Microchip Technology Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | JANTX1N3827A vs 1N4734AE3/TR13 |
JANTXV1N3827A | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JANTX1N3827A vs JANTXV1N3827A |