Part Details for MSP1GZ110D5TR by Microsemi Corporation
Overview of MSP1GZ110D5TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1GZ110D5TR
MSP1GZ110D5TR CAD Models
MSP1GZ110D5TR Part Data Attributes
|
MSP1GZ110D5TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1GZ110D5TR
Microsemi Corporation
Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.3 mA |
Alternate Parts for MSP1GZ110D5TR
This table gives cross-reference parts and alternative options found for MSP1GZ110D5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1GZ110D5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1GZ110D5E3 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MSP1GZ110D5TR vs MQ1GZ110D5E3 |
JAN1N3045B | 110V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | Motorola Mobility LLC | MSP1GZ110D5TR vs JAN1N3045B |
JAN1N3045B-1 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MSP1GZ110D5TR vs JAN1N3045B-1 |
MX1EZ110D5E3 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP1GZ110D5TR vs MX1EZ110D5E3 |
JAN1N3045B | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSP1GZ110D5TR vs JAN1N3045B |
JANTXV1N3045B-1 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MSP1GZ110D5TR vs JANTXV1N3045B-1 |
1N3045BTR | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSP1GZ110D5TR vs 1N3045BTR |
S1N3045BE3 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | MSP1GZ110D5TR vs S1N3045BE3 |
MV1EZ110D5E3TR | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP1GZ110D5TR vs MV1EZ110D5E3TR |
S1N3045B | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | MSP1GZ110D5TR vs S1N3045B |