Datasheets
MX1EZ110D by: Microsemi Corporation

Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Part Details for MX1EZ110D by Microsemi Corporation

Overview of MX1EZ110D by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MX1EZ110D

MX1EZ110D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX1EZ110D Part Data Attributes:

MX1EZ110D Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MX1EZ110D Microsemi Corporation Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 110 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 2.3 mA

Alternate Parts for MX1EZ110D

This table gives cross-reference parts and alternative options found for MX1EZ110D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1EZ110D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV1EZ110DTR Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MV1EZ110DTR
MX1EZ110DTR Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MX1EZ110DTR
MV1EZ110DE3 Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MV1EZ110DE3
MQ1GZ110DTR Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MQ1GZ110DTR
Z110-B Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MX1EZ110D vs Z110-B
MX1GZ110DE3TR Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MX1GZ110DE3TR
MX1EZ110DE3TR Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MX1EZ110DE3TR
MQ1GZ110D Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MQ1GZ110D
MX1GZ110D Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MX1GZ110D
MQ1EZ110DTR Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MQ1EZ110DTR
Part Number Description Manufacturer Compare
MX1EZ110D2E3TR Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MX1EZ110D2E3TR
MX1N3045BUR-1 Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1EZ110D vs MX1N3045BUR-1
MQ1GZ110D1TR Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MQ1GZ110D1TR
MQ1EZ110D1 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MQ1EZ110D1
UZ8211 Zener Diode, 110V V(Z), 10%, 1W, Silicon, Unidirectional, Unitrode Corporation MX1EZ110D vs UZ8211
MQ1GZ110DE3TR Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MQ1GZ110DE3TR
MV1EZ110D1E3 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MV1EZ110D1E3
MSP1EZ110D2E3 Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D vs MSP1EZ110D2E3
MSP1N3045UR-1E3 Zener Diode, 110V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1EZ110D vs MSP1N3045UR-1E3
BZY97-C110 Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN Promax-Johnton Electronic Corporation MX1EZ110D vs BZY97-C110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1EZ110D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1EZ110D by Microsemi Corporation

  • Please alert me when MX1EZ110D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX1EZ110D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1EZ110D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX1EZ110D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1EZ110D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1EZ110D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: