MSP1.5KE30CE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN

Overview of MSP1.5KE30CE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP1.5KE30CE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1.5KE30CE3 by Microsemi Corporation

MSP1.5KE30CE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
33 V
Breakdown Voltage-Min
27 V
Breakdown Voltage-Nom
30 V
Case Connection
ISOLATED
Clamping Voltage-Max
43.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
24.3 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MSP1.5KE30CE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
    VS

Alternate Parts for MSP1.5KE30CE3

This table gives cross-reference parts and alternative options found for MSP1.5KE30CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1.5KE30CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1.5KE30CE3 Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs MV1.5KE30CE3
MQ1.5KE30CTR Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs MQ1.5KE30CTR
1.5KE30CPRL 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics MSP1.5KE30CE3 vs 1.5KE30CPRL
MV1.5KE30CE3TR Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs MV1.5KE30CE3TR
MSP1.5KE30C Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs MSP1.5KE30C
MSP1.5KE30CTR Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs MSP1.5KE30CTR
MSP1.5KE30CE3TR Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs MSP1.5KE30CE3TR
1.5KE30C-G Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors MSP1.5KE30CE3 vs 1.5KE30C-G
MV1.5KE30CTR Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs MV1.5KE30CTR
1.5KE30CP 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics MSP1.5KE30CE3 vs 1.5KE30CP
Part Number Description Manufacturer Compare
1N6285C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc MSP1.5KE30CE3 vs 1N6285C
1.5KE39C.TR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation MSP1.5KE30CE3 vs 1.5KE39C.TR
MSP1.5KE30CE3TR Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs MSP1.5KE30CE3TR
1.5KE39CT Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc MSP1.5KE30CE3 vs 1.5KE39CT
JANTXV1N6153A Trans Voltage Suppressor Diode, 1500W, 22.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation MSP1.5KE30CE3 vs JANTXV1N6153A
1N6050ATR Trans Voltage Suppressor Diode, 1500W, 25V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs 1N6050ATR
1N6282CA Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components MSP1.5KE30CE3 vs 1N6282CA
1N6050 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs 1N6050
1N6282CA Trans Voltage Suppressor Diode, 25.6V V(RWM), Bidirectional Taiwan Semiconductor MSP1.5KE30CE3 vs 1N6282CA
1N6053AE3 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MSP1.5KE30CE3 vs 1N6053AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1.5KE30CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1.5KE30CE3 by Microsemi Corporation

  • Please alert me when MSP1.5KE30CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1.5KE30CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1.5KE30CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1.5KE30CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1.5KE30CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1.5KE30CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: