Part Details for 1N6285C by Surge Components Inc
Overview of 1N6285C by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1N6285C
1N6285C CAD Models
1N6285C Part Data Attributes
|
1N6285C
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N6285C
Surge Components Inc
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6285C
This table gives cross-reference parts and alternative options found for 1N6285C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6285C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6285C | Trans Voltage Suppressor Diode, 32V V(RWM), Bidirectional, | EIC Semiconductor Inc | 1N6285C vs 1N6285C |
1.5CE39CABKPBFREE | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1N6285C vs 1.5CE39CABKPBFREE |
1N6285CA | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional | Taiwan Semiconductor | 1N6285C vs 1N6285CA |
1N6285CTR | Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N6285C vs 1N6285CTR |
1N6285C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1N6285C vs 1N6285C |
1N6285CA | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional, | EIC Semiconductor Inc | 1N6285C vs 1N6285CA |
1N6285C-TP | Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N6285C vs 1N6285C-TP |
1N6285CA-BP | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N6285C vs 1N6285CA-BP |
1N6285C | Trans Voltage Suppressor Diode, 31.6V V(RWM), Bidirectional | Taiwan Semiconductor | 1N6285C vs 1N6285C |
1.5CE39CATRLEADFREE | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1N6285C vs 1.5CE39CATRLEADFREE |