There are no models available for this part yet.
Overview of MSMBJ33A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSMBJ33A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ4590
|
Newark | Tvs 33V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ33A/TR RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now | |
DISTI #
MSMBJ33A/TRMS-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMBJ Min Qty: 800 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 | Buy Now | |
DISTI #
494-MSMBJ33A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 33V 5% 600W uni RoHS: Not Compliant | 0 |
|
$1.1300 / $1.2300 | Order Now | |
DISTI #
MSMBJ33A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.1400 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 287 Package Multiple: 1 | 0 |
|
$1.0900 / $1.3400 | Buy Now | ||
DISTI #
MSMBJ33A/TR
|
Avnet Silica | Diode TVS Single Uni-Dir 33V 600W 2-Pin DO-214AA (Alt: MSMBJ33A/TR) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $1.1400 | Buy Now |
CAD Models for MSMBJ33A/TR by Microchip Technology Inc
Part Data Attributes for MSMBJ33A/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, SMBJ, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
40.6 V
|
Breakdown Voltage-Min
|
36.7 V
|
Breakdown Voltage-Nom
|
38.65 V
|
Clamping Voltage-Max
|
53.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-J2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
33 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MSMBJ33A/TR
This table gives cross-reference parts and alternative options found for MSMBJ33A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ33A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ33A | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | MSMBJ33A/TR vs SMBJ33A |
SMBJ33 | Transient Suppressor | Daco Semiconductor Co Ltd | MSMBJ33A/TR vs SMBJ33 |
SMBJ33A | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional, | Vishay Intertechnologies | MSMBJ33A/TR vs SMBJ33A |
MSMBJ33AE3/TR | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ33A/TR vs MSMBJ33AE3/TR |
SMBJ33A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ33A/TR vs SMBJ33A-E3/52 |
SMBJ33A | Transient Suppressor, | MDE Semiconductor Inc | MSMBJ33A/TR vs SMBJ33A |
SMBJ33 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | MSMBJ33A/TR vs SMBJ33 |
SMBJ33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | MSMBJ33A/TR vs SMBJ33 |
SMBJ33A-TR | 600 W, 33 V TVS in SMB | STMicroelectronics | MSMBJ33A/TR vs SMBJ33A-TR |
SMBJ33 | Transient Suppressor | Bytesonic Corporation | MSMBJ33A/TR vs SMBJ33 |