Memory
MSM832TMB-020
Description: Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, SKINNY, DIP-28

Overview of MSM832TMB-020 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Entertainment and Gaming

CAD Models for MSM832TMB-020 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM832TMB-020 by APTA Group Inc

MSM832TMB-020
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
Length
35.56 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.3 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MSM832TMB-020
    APTA Group Inc
    Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, SKINNY, DIP-28
    VS

Alternate Parts for MSM832TMB-020

This table gives cross-reference parts and alternative options found for MSM832TMB-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832TMB-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7C199CMB20 Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 LOGIC Devices Inc MSM832TMB-020 vs L7C199CMB20
MSM832TM-020 Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc MSM832TMB-020 vs MSM832TM-020
MT5C2568-20PIT Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc MSM832TMB-020 vs MT5C2568-20PIT
5962-8866207NB Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor MSM832TMB-020 vs 5962-8866207NB
L7C199IMB20L Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 LOGIC Devices Inc MSM832TMB-020 vs L7C199IMB20L
5962-8866207XA Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components MSM832TMB-020 vs 5962-8866207XA
MT5C2568C-20/XT Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components MSM832TMB-020 vs MT5C2568C-20/XT
L7CL199DMB20 Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc MSM832TMB-020 vs L7CL199DMB20
5962-8866207XC Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components MSM832TMB-020 vs 5962-8866207XC
NS41256S20J/883 32KX8 STANDARD SRAM, 20ns, CDIP28, 0.300 INCH, CERDIP-28 Texas Instruments MSM832TMB-020 vs NS41256S20J/883
Part Number Description Manufacturer Compare
EDI8C32128LP55JM SRAM Module, 128KX32, 55ns, CMOS, CQCC68, White Electronic Designs Corp MSM832TMB-020 vs EDI8C32128LP55JM
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc MSM832TMB-020 vs 5962-9318714H4A
MT5C2568LEC-20/XT Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components MSM832TMB-020 vs MT5C2568LEC-20/XT
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc MSM832TMB-020 vs MT5C2564EC-35AT
IDT71256L25PGI Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc MSM832TMB-020 vs IDT71256L25PGI
ACT-S512K32N-020P7M Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 Cobham PLC MSM832TMB-020 vs ACT-S512K32N-020P7M
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc MSM832TMB-020 vs MSM832TLMB-10
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS MSM832TMB-020 vs HM1-65799H/883
FT6198L-25PMB Standard SRAM, 16KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Force Technologies Ltd MSM832TMB-020 vs FT6198L-25PMB
FT6198A-25CC Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd MSM832TMB-020 vs FT6198A-25CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM832TMB-020 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM832TMB-020 by APTA Group Inc

  • Please alert me when MSM832TMB-020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM832TMB-020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM832TMB-020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM832TMB-020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM832TMB-020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM832TMB-020 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: