Part Details for MSM832TLI-55 by Mosaic Semiconductor Inc
Overview of MSM832TLI-55 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Part Details for MSM832TLI-55
MSM832TLI-55 CAD Models
MSM832TLI-55 Part Data Attributes
|
MSM832TLI-55
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MSM832TLI-55
Mosaic Semiconductor Inc
Standard SRAM, 32KX8, 55ns, CMOS, CDIP28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MSM832TLI-55
This table gives cross-reference parts and alternative options found for MSM832TLI-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832TLI-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U631H256D1C45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | MSM832TLI-55 vs U631H256D1C45 |
HM65256BLP-10 | Pseudo Static RAM, 32KX8, 100ns, MOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | MSM832TLI-55 vs HM65256BLP-10 |
MMCI-65656L40SHXXX | 32KX8 STANDARD SRAM, 40ns, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | MSM832TLI-55 vs MMCI-65656L40SHXXX |
HM65256ASP-20 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | MSM832TLI-55 vs HM65256ASP-20 |
DPS32M8ANS-45C | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | MSM832TLI-55 vs DPS32M8ANS-45C |
HM65256BP-20T | 32KX8 PSEUDO STATIC RAM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | MSM832TLI-55 vs HM65256BP-20T |
DPS32M8AL-85I | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | MSM832TLI-55 vs DPS32M8AL-85I |
U635H256D1C45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | MSM832TLI-55 vs U635H256D1C45 |
DPS32M8ANS-45I | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | MSM832TLI-55 vs DPS32M8ANS-45I |
U631H256CD1C45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | MSM832TLI-55 vs U631H256CD1C45G1 |