Part Details for HM65256BLP-10 by Hitachi Ltd
Overview of HM65256BLP-10 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for HM65256BLP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 10 |
|
$8.2320 / $12.3480 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
Buy Now |
Part Details for HM65256BLP-10
HM65256BLP-10 CAD Models
HM65256BLP-10 Part Data Attributes:
|
HM65256BLP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM65256BLP-10
Hitachi Ltd
Pseudo Static RAM, 32KX8, 100ns, MOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | ACCESS TIME IN STATIC COLUMN MODE =50NS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM65256BLP-10
This table gives cross-reference parts and alternative options found for HM65256BLP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM65256BLP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM65256BSP-15 | 32KX8 PSEUDO STATIC RAM, 150ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | HM65256BLP-10 vs HM65256BSP-15 |
IM1I-65656V40SHXXX | 32KX8 STANDARD SRAM, 40ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | HM65256BLP-10 vs IM1I-65656V40SHXXX |
AM1I-65656L55SHXXX | 32KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | HM65256BLP-10 vs AM1I-65656L55SHXXX |
AS7C3256A-20PCN | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Alliance Semiconductor Corporation | HM65256BLP-10 vs AS7C3256A-20PCN |
DPS32M8ANS-45B | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | HM65256BLP-10 vs DPS32M8ANS-45B |
DPS32M8ANS-55B | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | HM65256BLP-10 vs DPS32M8ANS-55B |
U635H256D1K35 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | HM65256BLP-10 vs U635H256D1K35 |
U634H256DK35G1 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | HM65256BLP-10 vs U634H256DK35G1 |
HM65256BP-15T | Pseudo Static RAM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HM65256BLP-10 vs HM65256BP-15T |
DPS92256-100I | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | HM65256BLP-10 vs DPS92256-100I |