MSM8256SLI-45
Description: SRAM Module, 256KX8, 45ns, CMOS, CDIP32

Overview of MSM8256SLI-45 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM8256SLI-45 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM8256SLI-45 by Mosaic Semiconductor Inc

MSM8256SLI-45
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T32
Memory Density
2097152 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MSM8256SLI-45
    Mosaic Semiconductor Inc
    SRAM Module, 256KX8, 45ns, CMOS, CDIP32
    VS

Alternate Parts for MSM8256SLI-45

This table gives cross-reference parts and alternative options found for MSM8256SLI-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8256SLI-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI8M8257LP45C6B SRAM Module, 256KX8, 45ns, CMOS, Electronic Designs Inc MSM8256SLI-45 vs EDI8M8257LP45C6B
EDI8M8257C45C6B SRAM Module, 256KX8, 45ns, CMOS, Electronic Designs Inc MSM8256SLI-45 vs EDI8M8257C45C6B
5962-9315706HXA SRAM Module, 256KX8, 45ns, CMOS, CDIP32, White Microelectronics MSM8256SLI-45 vs 5962-9315706HXA
MSM8256SLM-45 SRAM Module, 256KX8, 45ns, CMOS, CDIP32 Mosaic Semiconductor Inc MSM8256SLI-45 vs MSM8256SLM-45
DPS256S8AP-45I SRAM Module, 256KX8, 45ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd MSM8256SLI-45 vs DPS256S8AP-45I
MSM8256S-45 SRAM Module, 256KX8, 45ns, CMOS, CDIP32 Mosaic Semiconductor Inc MSM8256SLI-45 vs MSM8256S-45
MSM8256SM-45 SRAM Module, 256KX8, 45ns, CMOS, CDIP32 Mosaic Semiconductor Inc MSM8256SLI-45 vs MSM8256SM-45
DPS256S8AP-45C SRAM Module, 256KX8, 45ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd MSM8256SLI-45 vs DPS256S8AP-45C
MSM8256SI-45 SRAM Module, 256KX8, 45ns, CMOS, CDIP32 Mosaic Semiconductor Inc MSM8256SLI-45 vs MSM8256SI-45
DPS256S8BN-45I SRAM Module, 256KX8, 45ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 Twilight Technology Inc MSM8256SLI-45 vs DPS256S8BN-45I
Part Number Description Manufacturer Compare
EDI88257LPA25CM Standard SRAM, 256KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MSM8256SLI-45 vs EDI88257LPA25CM
EDI88257LPA20CC Standard SRAM, 256KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics MSM8256SLI-45 vs EDI88257LPA20CC
EDI8M8256C85B6C SRAM Module, 256KX8, 85ns, CMOS, Electronic Designs Inc MSM8256SLI-45 vs EDI8M8256C85B6C
5962-9315707HYA SRAM Module, 256KX8, 35ns, CMOS, DIP-32 Mercury Systems Inc MSM8256SLI-45 vs 5962-9315707HYA
EDI8M8257C55N6I SRAM Module, 256KX8, 55ns, CMOS, Electronic Designs Inc MSM8256SLI-45 vs EDI8M8257C55N6I
EDI8M8257C100C6C SRAM Module, 256KX8, 100ns, CMOS, Electronic Designs Inc MSM8256SLI-45 vs EDI8M8257C100C6C
MSM8256VLI-35/X0252 SRAM Module, 256KX8, 35ns, CMOS, CDIP32, 0.100 INCH, CERAMIC, VIL-32 APTA Group Inc MSM8256SLI-45 vs MSM8256VLI-35/X0252
EDI8M8256P150C6C SRAM Module, 256KX8, 150ns, CMOS, Electronic Designs Inc MSM8256SLI-45 vs EDI8M8256P150C6C
IDT7M4068S30CB SRAM Module, 256KX8, 30ns, CMOS, CDIP32, 1.700 X 0.600 INCH, CERAMIC, DIP-32 Integrated Device Technology Inc MSM8256SLI-45 vs IDT7M4068S30CB
EDI8M8256C85B6B SRAM Module, 256KX8, 85ns, CMOS, Electronic Designs Inc MSM8256SLI-45 vs EDI8M8256C85B6B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM8256SLI-45 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM8256SLI-45 by Mosaic Semiconductor Inc

  • Please alert me when MSM8256SLI-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM8256SLI-45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM8256SLI-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM8256SLI-45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM8256SLI-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM8256SLI-45 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: